
UCLAMP2011PW.C | |
|---|---|
DigiKey Part Number | 600-UCLAMP2011PW.CTR-ND - Tape & Reel (TR) 600-UCLAMP2011PW.CCT-ND - Cut Tape (CT) 600-UCLAMP2011PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2011PW.C |
Description | TVS DIODE 20VWM 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | 37V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19910 € | 19,91 € |
| 500 | 0,14984 € | 74,92 € |
| 1.000 | 0,13396 € | 133,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11373 € | 341,19 € |
| 6.000 | 0,10354 € | 621,24 € |
| 9.000 | 0,09834 € | 885,06 € |
| 15.000 | 0,09250 € | 1.387,50 € |
| 21.000 | 0,08904 € | 1.869,84 € |
| 30.000 | 0,08567 € | 2.570,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



