
UCLAMP1291PW.C | |
|---|---|
DigiKey Part Number | 600-UCLAMP1291PW.CTR-ND - Tape & Reel (TR) 600-UCLAMP1291PW.CCT-ND - Cut Tape (CT) 600-UCLAMP1291PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP1291PW.C |
Description | TVS DIODE 12VWM 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 240W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 75pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,20280 € | 20,28 € |
| 500 | 0,15282 € | 76,41 € |
| 1.000 | 0,13667 € | 136,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11614 € | 348,42 € |
| 6.000 | 0,10579 € | 634,74 € |
| 9.000 | 0,10052 € | 904,68 € |
| 15.000 | 0,09459 € | 1.418,85 € |
| 21.000 | 0,09108 € | 1.912,68 € |
| 30.000 | 0,08766 € | 2.629,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


