
TS30013-M000QFNR | |
---|---|
DigiKey Part Number | TS30013-M000QFNRTR-ND - Tape & Reel (TR) TS30013-M000QFNRCT-ND - Cut Tape (CT) TS30013-M000QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30013-M000QFNR |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TS30013-M000QFNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.82V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,66000 € | 2,66 € |
10 | 1,69000 € | 16,90 € |
25 | 1,43680 € | 35,92 € |
100 | 1,14980 € | 114,98 € |
250 | 1,00892 € | 252,23 € |
500 | 0,92228 € | 461,14 € |
1.000 | 0,84971 € | 849,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.300 | 0,86078 € | 2.840,57 € |
6.600 | 0,84363 € | 5.567,96 € |
9.900 | 0,83505 € | 8.266,99 € |
Unit Price without VAT: | 2,66000 € |
---|---|
Unit Price with VAT: | 3,16540 € |