
SX1277IMLTRT | |
|---|---|
DigiKey Part Number | SX1277IMLTRTTR-ND - Tape & Reel (TR) SX1277IMLTRTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SX1277IMLTRT |
Description | IC RF TXRX 802.15.4 28QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 LoRa™ 137MHz ~ 1.02GHz 28-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 20dBm |
Mfr | Sensitivity -148dBm |
Series | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) | GPIO 6 |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.7V |
DigiKey Programmable Not Verified | Current - Receiving 10.8mA ~ 12mA |
Type TxRx Only | Current - Transmitting 20mA ~ 120mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation FSK, GFSK, GMSK, MSK, OOK | Package / Case 28-VQFN Exposed Pad |
Frequency | Supplier Device Package 28-QFN (6x6) |
Data Rate (Max) 300kbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX1276IMLTRT | Semtech Corporation | 16.258 | SX1276IMLTRTCT-ND | 8,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 5,59900 € | 55,99 € |
| 25 | 5,30080 € | 132,52 € |
| 100 | 4,89000 € | 489,00 € |
| 250 | 4,64404 € | 1.161,01 € |
| 500 | 4,47040 € | 2.235,20 € |
| 1.000 | 4,30690 € | 4.306,90 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |

