


SX1276IMLTRT | |
|---|---|
DigiKey Part Number | SX1276IMLTRTTR-ND - Tape & Reel (TR) SX1276IMLTRTCT-ND - Cut Tape (CT) SX1276IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1276IMLTRT |
Description | IC RF TXRX 802.15.4 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 LoRa™ 137MHz ~ 1.02GHz 28-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1276IMLTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -148dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 10.8mA ~ 12mA | |
Current - Transmitting | 20mA ~ 120mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 7,12600 € | 71,26 € |
| 25 | 6,74920 € | 168,73 € |
| 100 | 6,23190 € | 623,19 € |
| 250 | 5,92216 € | 1.480,54 € |
| 500 | 5,70352 € | 2.851,76 € |
| 1.000 | 5,49765 € | 5.497,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,19572 € | 15.587,16 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |










