
SVS03331P1RBQ.C | |
|---|---|
DigiKey Part Number | 600-SVS03331P1RBQ.CTR-ND - Tape & Reel (TR) 600-SVS03331P1RBQ.CCT-ND - Cut Tape (CT) 600-SVS03331P1RBQ.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVS03331P1RBQ.C |
Description | 1-LINE 3.3V 0.35PF 30KV ESD SLP1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.37pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,12070 € | 12,07 € |
| 500 | 0,08964 € | 44,82 € |
| 1.000 | 0,07956 € | 79,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06650 € | 199,50 € |
| 6.000 | 0,06518 € | 391,08 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


