
SC632ULTRT | |
|---|---|
DigiKey Part Number | SC632ULTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC632ULTRT |
Description | IC REG CHARG PUMP 5V 275MA 8MLPD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 275mA 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SC632ULTRT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MLPD-UT (2x2) |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61170 € | 1.835,10 € |
| Unit Price without VAT: | 0,61170 € |
|---|---|
| Unit Price with VAT: | 0,72792 € |

