
SC630ULTRT | |
|---|---|
DigiKey Part Number | SC630ULTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC630ULTRT |
Description | IC REG CHG PUMP 3.3V 400MA 8MLPD |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 200kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MLPD-UT (2x2) |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53192 € | 1.595,76 € |
| Unit Price without VAT: | 0,53192 € |
|---|---|
| Unit Price with VAT: | 0,63298 € |

