
SC4626CSKTRT | |
|---|---|
DigiKey Part Number | 600-SC4626CSKTRTTR-ND - Tape & Reel (TR) 600-SC4626CSKTRTCT-ND - Cut Tape (CT) 600-SC4626CSKTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4626CSKTRT |
Description | IC REG BUCK 1.2V 1A SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAM2312AABADJ | Diodes Incorporated | 5.285 | PAM2312AABADJDICT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,61080 € | 15,27 € |
| 100 | 0,53890 € | 53,89 € |
| 250 | 0,50456 € | 126,14 € |
| 500 | 0,48386 € | 241,93 € |
| 1.000 | 0,47187 € | 471,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44575 € | 1.337,25 € |
| 6.000 | 0,43544 € | 2.612,64 € |
| 9.000 | 0,43028 € | 3.872,52 € |
| 15.000 | 0,42456 € | 6.368,40 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

