


PAM2312AABADJ | |
|---|---|
DigiKey Part Number | PAM2312AABADJDITR-ND - Tape & Reel (TR) PAM2312AABADJDICT-ND - Cut Tape (CT) PAM2312AABADJDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2312AABADJ |
Description | IC REG BUCK ADJ 1A TSOT25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-25 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19120 € | 4,78 € |
| 100 | 0,16490 € | 16,49 € |
| 250 | 0,15232 € | 38,08 € |
| 500 | 0,14478 € | 72,39 € |
| 1.000 | 0,13858 € | 138,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13090 € | 392,70 € |
| 6.000 | 0,12714 € | 762,84 € |
| 9.000 | 0,12526 € | 1.127,34 € |
| 15.000 | 0,12318 € | 1.847,70 € |
| 21.000 | 0,12196 € | 2.561,16 € |
| 30.000 | 0,12079 € | 3.623,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

