
SC4626ASKTRT | |
|---|---|
DigiKey Part Number | SC4626ASKTR-ND - Tape & Reel (TR) SC4626ASKCT-ND - Cut Tape (CT) SC4626ASKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4626ASKTRT |
Description | IC REG BUCK 1V 1A SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2108AUJZ-1.0-R7 | Analog Devices Inc. | 529 | ADP2108AUJZ-1.0-R7CT-ND | 2,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,57480 € | 14,37 € |
| 100 | 0,50660 € | 50,66 € |
| 250 | 0,47404 € | 118,51 € |
| 500 | 0,45440 € | 227,20 € |
| 1.000 | 0,44212 € | 442,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41828 € | 1.254,84 € |
| 6.000 | 0,40851 € | 2.451,06 € |
| 9.000 | 0,40361 € | 3.632,49 € |
| 15.000 | 0,39820 € | 5.973,00 € |
| 21.000 | 0,39503 € | 8.295,63 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


