


ADP2108AUJZ-1.0-R7 | |
|---|---|
DigiKey Part Number | ADP2108AUJZ-1.0-R7TR-ND - Tape & Reel (TR) ADP2108AUJZ-1.0-R7CT-ND - Cut Tape (CT) ADP2108AUJZ-1.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2108AUJZ-1.0-R7 |
Description | IC REG BUCK 1V 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP2108AUJZ-1.0-R7 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC4626ASKTRT | Semtech Corporation | 6.257 | SC4626ASKCT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,58800 € | 15,88 € |
| 25 | 1,45120 € | 36,28 € |
| 100 | 1,30020 € | 130,02 € |
| 250 | 1,22808 € | 307,02 € |
| 500 | 1,19632 € | 598,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10462 € | 3.313,86 € |
| 6.000 | 1,08301 € | 6.498,06 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

