SC202MLTRT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Semtech Corporation
In Stock: 18.303
Unit Price: 2,06000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 500mA 2.9V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC202MLTRT

DigiKey Part Number
SC202MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC202MLTRT
Description
DC DC CONVERTER 0.8-3.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 500mA 2.9V - 5.5V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
13-PowerVFQFN Module
Size / Dimension
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 1.0mm)
Supplier Device Package
13-MLPQ (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes