
SC202AMLTRT | |
|---|---|
DigiKey Part Number | SC202AMLTR-ND - Tape & Reel (TR) SC202AMLCT-ND - Cut Tape (CT) SC202AMLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC202AMLTRT |
Description | DC DC CONVERTER 0.8-3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 500mA 2.9V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 13-PowerVFQFN Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 1.0mm) | |
Supplier Device Package | 13-MLPQ (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 2,01800 € | 10,09 € |
| 10 | 1,98500 € | 19,85 € |
| 25 | 1,94240 € | 48,56 € |
| 50 | 1,91100 € | 95,55 € |
| 100 | 1,88020 € | 188,02 € |
| 250 | 1,83988 € | 459,97 € |
| 500 | 1,80996 € | 904,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,73468 € | 5.204,04 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |











