Similar



SC1566IM-1.8TRT | |
|---|---|
DigiKey Part Number | SC1566IM-1.8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1566IM-1.8TRT |
Description | IC REG LINEAR 1.8V 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.75 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 5.5V | Supplier Device Package TO-263 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1085D2M18R | STMicroelectronics | 9.553 | 497-LD1085D2M18RCT-ND | 1,62000 € | Similar |


