Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1085D2M18R

DigiKey Part Number
497-LD1085D2M18RTR-ND - Tape & Reel (TR)
497-LD1085D2M18RCT-ND - Cut Tape (CT)
497-LD1085D2M18RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1085D2M18R
Description
IC REG LINEAR 1.8V 3A D2PAK-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
LD1085D2M18R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
72dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Input (Max)
30V
Supplier Device Package
D2PAK-3
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
1.5V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,19500 €11,95 €
251,08720 €27,18 €
1000,96920 €96,92 €
2500,91288 €228,22 €
5000,87894 €439,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,88373 €883,73 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €