S2M is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 30.130
Unit Price: 0,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 36.826
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.118
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.962
Unit Price: 0,49000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.381
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.493
Unit Price: 1,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 247.049
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.390
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 100.682
Unit Price: 0,63000 €
Datasheet
Diode 1000 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2M

DigiKey Part Number
S2MS-ND
Manufacturer
Manufacturer Product Number
S2M
Description
DIODE STD 1000V 1.5A DO214AA
Customer Reference
Detailed Description
Diode 1000 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Bulk
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2D-13-FDiodes Incorporated30.130ES2D-FDICT-ND0,69000 €Similar
ES3DB-13-FDiodes Incorporated36.826ES3DB-FDICT-ND0,96000 €Similar
MURS120-13-FDiodes Incorporated15.118MURS120-FDICT-ND0,48000 €Similar
RS1DB-13-FDiodes Incorporated1.962RS1DB-FDICT-ND0,49000 €Similar
RS2D-13-FDiodes Incorporated9.381RS2D-FDICT-ND0,47000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes