



RCLAMP2581ZCTFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP2581ZCTFTTR-ND - Tape & Reel (TR) 600-RCLAMP2581ZCTFTCT-ND - Cut Tape (CT) 600-RCLAMP2581ZCTFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2581ZCTFT |
Description | TVS DIODE 2.5VWM 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 56W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19640 € | 19,64 € |
| 500 | 0,14784 € | 73,92 € |
| 1.000 | 0,13214 € | 132,14 € |
| 2.000 | 0,11893 € | 237,86 € |
| 5.000 | 0,10460 € | 523,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09123 € | 1.368,45 € |
| 30.000 | 0,08450 € | 2.535,00 € |
| 45.000 | 0,08107 € | 3.648,15 € |
| 75.000 | 0,07722 € | 5.791,50 € |
| 105.000 | 0,07494 € | 7.868,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



