0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2V5Y1BSFYL

DigiKey Part Number
1727-PESD2V5Y1BSFYLTR-ND - Tape & Reel (TR)
1727-PESD2V5Y1BSFYLCT-ND - Cut Tape (CT)
1727-PESD2V5Y1BSFYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2V5Y1BSFYL
Description
TVS DIODE 2.5VWM DSN0603-2
Customer Reference
Detailed Description
Clamp 20A Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
EDA/CAD Models
PESD2V5Y1BSFYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
2.5V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.151
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27800 €2,78 €
500,19960 €9,98 €
1000,17420 €17,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,08183 €736,47 €
18.0000,07469 €1.344,42 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €