
RCLAMP0521H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP0521H.CTR-ND - Tape & Reel (TR) 600-RCLAMP0521H.CCT-ND - Cut Tape (CT) 600-RCLAMP0521H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0521H.C |
Description | 1-LINE 5V 2.5PF 32A TVS SOD-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 700W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom, USB |
Part Status Active | Capacitance @ Frequency 1.9pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91800 € | 9,18 € |
| 100 | 0,61220 € | 61,22 € |
| 500 | 0,48112 € | 240,56 € |
| 1.000 | 0,43892 € | 438,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38537 € | 1.156,11 € |
| 6.000 | 0,35842 € | 2.150,52 € |
| 9.000 | 0,34469 € | 3.102,21 € |
| 15.000 | 0,32927 € | 4.939,05 € |
| 21.000 | 0,32211 € | 6.764,31 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |











