



PCLAMP0511ZVTFT | |
|---|---|
DigiKey Part Number | 600-PCLAMP0511ZVTFTTR-ND - Tape & Reel (TR) 600-PCLAMP0511ZVTFTCT-ND - Cut Tape (CT) 600-PCLAMP0511ZVTFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCLAMP0511ZVTFT |
Description | TVS DIODE 5VWM 10.5VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 115A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCLAMP0511ZVTFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 115A (8/20µs) | |
Power - Peak Pulse | 1200W (1.2kW) | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 275pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,92200 € | 9,22 € |
| 100 | 0,61470 € | 61,47 € |
| 500 | 0,48296 € | 241,48 € |
| 1.000 | 0,44056 € | 440,56 € |
| 2.000 | 0,40489 € | 809,78 € |
| 5.000 | 0,39502 € | 1.975,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,33030 € | 4.954,50 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

