Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4469 | |
|---|---|
DigiKey Part Number | 600-JANTXV1N4469-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4469 |
Description | DIODE ZENER 15V 1.5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package Axial |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5929BRLG | onsemi | 8.291 | 1N5929BRLGOSCT-ND | 0,48000 € | Parametric Equivalent |
| JAN1N4469 | Microchip Technology | 0 | 1086-15210-ND | 4,88000 € | Parametric Equivalent |
| JAN1N4469C | Microchip Technology | 0 | 1086-17764-ND | 13,58580 € | Parametric Equivalent |
| JAN1N4469D | Microchip Technology | 0 | 1086-17770-ND | 16,98880 € | Parametric Equivalent |
| JANTX1N4469 | Semtech Corporation | 0 | 600-JANTX1N4469-ND | 0,00000 € | Parametric Equivalent |






