Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4469 | |
|---|---|
DigiKey Part Number | 1086-15210-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4469 |
Description | DIODE ZENER 15V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N4469 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 9 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 12 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4469C | Microchip Technology | 0 | 1086-17764-ND | 13,58580 € | Parametric Equivalent |
| JAN1N4469D | Microchip Technology | 0 | 1086-17770-ND | 16,98880 € | Parametric Equivalent |
| JANTX1N4469 | Microchip Technology | 15 | 1086-1009-ND | 5,39000 € | Parametric Equivalent |
| JANTX1N4469/TR | Microchip Technology | 0 | 150-JANTX1N4469/TR-ND | 6,05991 € | Parametric Equivalent |
| JANTX1N4469C | Microchip Technology | 0 | 1086-17765-ND | 15,01250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 100 | 4,53000 € | 453,00 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |





