Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4471 | |
|---|---|
DigiKey Part Number | JAN1N4471S-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4471 |
Description | DIODE ZENER 18V 1.5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14.4 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package Axial |
Impedance (Max) (Zzt) 11 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4471 | Microchip Technology | 0 | 1086-17789-ND | 8,74310 € | Parametric Equivalent |
| JAN1N4471C | Microchip Technology | 0 | 1086-17791-ND | 22,38130 € | Parametric Equivalent |
| JAN1N4471D | Microchip Technology | 0 | 1086-17796-ND | 27,95700 € | Parametric Equivalent |
| JANTX1N4471 | Semtech Corporation | 0 | 600-JANTX1N4471-ND | 0,00000 € | Parametric Equivalent |
| JANTX1N4471C | Microchip Technology | 0 | 1086-17792-ND | 15,78470 € | Parametric Equivalent |




