Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4471C | |
|---|---|
DigiKey Part Number | 1086-17792-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4471C |
Description | DIODE ZENER 18V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 11 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 14.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4471C | Microchip Technology | 0 | 1086-17791-ND | 22,38130 € | Parametric Equivalent |
| JAN1N4471D | Microchip Technology | 0 | 1086-17796-ND | 27,95700 € | Parametric Equivalent |
| JANTX1N4471D | Microchip Technology | 0 | 1086-17797-ND | 19,73740 € | Parametric Equivalent |
| JANTXV1N4471C | Microchip Technology | 0 | 1086-17793-ND | 33,76820 € | Parametric Equivalent |
| JANTXV1N4471D | Microchip Technology | 0 | 1086-17798-ND | 42,21030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,78470 € | 1.578,47 € |
| Unit Price without VAT: | 15,78470 € |
|---|---|
| Unit Price with VAT: | 18,78379 € |



