Similar

GS1560ACFE3 | |
|---|---|
DigiKey Part Number | GS1560ACFE3-ND |
Manufacturer | |
Manufacturer Product Number | GS1560ACFE3 |
Description | IC VIDEO DESERIALIZER 80LQFP |
Customer Reference | |
Detailed Description | Video Deserializer IC Serial SMPTE 80-LQFP (14x14) Package |
Datasheet | Datasheet |
Category | Standards SMPTE |
Manufacturer Semtech Corporation | Control Interface Serial |
Series | Voltage - Supply 1.65V ~ 1.95V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 80-LQFP |
Function Deserializer | Supplier Device Package 80-LQFP (14x14) |
Applications Professional Video |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS2970-IBE3 | Semtech Corporation | 46 | GS2970-IBE3-ND | 56,62000 € | Similar |


