
GS2970-IBE3 | |
|---|---|
DigiKey Part Number | GS2970-IBE3-ND |
Manufacturer | |
Manufacturer Product Number | GS2970-IBE3 |
Description | IC VIDEO RECEIVER 100BGA |
Customer Reference | |
Detailed Description | Video Receiver IC Logic DVB-ASI, SMPTE 100-LBGA (11x11) Package |
Category | Control Interface Logic |
Manufacturer Semtech Corporation | Voltage - Supply 1.71V ~ 1.89V, 3.13V ~ 3.47V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 100-LBGA |
Function Receiver | Supplier Device Package 100-LBGA (11x11) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS2970AIBE3 | Semtech Corporation | 1.053 | GS2970AIBE3-ND | 56,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,17000 € | 56,17 € |
| 10 | 46,44700 € | 464,47 € |
| 25 | 44,01960 € | 1.100,49 € |
| 168 | 40,59351 € | 6.819,71 € |
| Unit Price without VAT: | 56,17000 € |
|---|---|
| Unit Price with VAT: | 66,84230 € |

