Image for 1N4485US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4485US

DigiKey Part Number
1N4485US-ND
Manufacturer
Manufacturer Product Number
1N4485US
Description
DIODE ZENER 68V 1.5W
Customer Reference
Detailed Description
Zener Diode 68 V 1.5 W ±5% Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
250 nA @ 54.4 V
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Base Product Number
Power - Max
1.5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.