
104AP-2 | |
---|---|
DigiKey Part Number | 4316-104AP-2-ND |
Manufacturer | |
Manufacturer Product Number | 104AP-2 |
Description | NTC THERMISTORS 100KOHM 0.5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4261K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 150°C | |
Power - Max | 6 mW | |
Length - Lead Wire | 0.55" (14.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
5 | 0,44600 € | 2,23 € |
10 | 0,42200 € | 4,22 € |
25 | 0,39400 € | 9,85 € |
50 | 0,37460 € | 18,73 € |
100 | 0,35690 € | 35,69 € |
500 | 0,32172 € | 160,86 € |
1.000 | 0,30864 € | 308,64 € |
5.000 | 0,28231 € | 1.411,55 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |