GP3D008A065D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 787
Unit Price: 1,52000 €
Datasheet
Diode 650 V 8A Surface Mount TO-263-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP3D008A065D

DigiKey Part Number
1560-GP3D008A065DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP3D008A065D
Description
DIODE SIC 650V 8A TO263-2L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Surface Mount TO-263-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8A
Speed
-
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263-2L
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,20520 €964,16 €
1.6001,12954 €1.807,26 €
Manufacturers Standard Package
Unit Price without VAT:1,20520 €
Unit Price with VAT:1,43419 €