GP2D010A120B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


SemiQ
In Stock: 0
Unit Price: 3,55300 €
Datasheet
Diode 1200 V 10A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2D010A120B

DigiKey Part Number
1560-1044-5-ND
Manufacturer
Manufacturer Product Number
GP2D010A120B
Description
DIODE SIL CARB 1200V 10A TO2472
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
20 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
635pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-247-2
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GP3D010A120BSemiQ0GP3D010A120B-ND3,55300 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes