Diode 650 V 3A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2D003A065A

DigiKey Part Number
1560-1034-5-ND
Manufacturer
Manufacturer Product Number
GP2D003A065A
Description
DIODE SIL CARB 650V 3A TO220-2
Customer Reference
Detailed Description
Diode 650 V 3A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
30 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
158pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.