
GCMX005A120S7B1 | |
|---|---|
DigiKey Part Number | 1560-GCMX005A120S7B1-ND |
Manufacturer | |
Manufacturer Product Number | GCMX005A120S7B1 |
Description | MOSFET 2N-CH 1200V 348A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 348A (Tc) 1042W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7mOhm @ 200A, 20V |
Manufacturer SemiQ | Vgs(th) (Max) @ Id 4V @ 80mA |
Packaging Tray | Gate Charge (Qg) (Max) @ Vgs 978nC @ 20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 29300pF @ 800V |
Technology Silicon Carbide (SiC) | Power - Max 1042W (Tc) |
Configuration 2 N-Channel (Half Bridge) | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C 348A (Tc) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,47000 € | 148,47 € |
| 10 | 128,35600 € | 1.283,56 € |
| Unit Price without VAT: | 148,47000 € |
|---|---|
| Unit Price with VAT: | 176,67930 € |



