New Product
GCMX003A120S3B1-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCMX005A120S3B1-N

DigiKey Part Number
1560-GCMX005A120S3B1-N-ND
Manufacturer
Manufacturer Product Number
GCMX005A120S3B1-N
Description
1200V, 5M SIC MOSFET HALF BRIDGE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 424A (Tc) 1.531kW (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SemiQ
Series
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
424A (Tc)
Rds On (Max) @ Id, Vgs
7mOhm @ 200A, 20V
Vgs(th) (Max) @ Id
4V @ 80mA
Gate Charge (Qg) (Max) @ Vgs
901nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
26400pF @ 800V
Power - Max
1.531kW (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1167,85000 €167,85 €
15156,41600 €2.346,24 €
Manufacturers Standard Package
Unit Price without VAT:167,85000 €
Unit Price with VAT:199,74150 €