
TC203CX | |
|---|---|
DigiKey Part Number | 4106-TC203CX-ND |
Manufacturer | |
Manufacturer Product Number | TC203CX |
Description | CONTROL TEMP RELAY OUT 90-270V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type J, K, R, S, T) 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type J, K, R, S, T) | |
Input Range | 1°C ~ 400°C | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | Proportional (PID) | |
Number of Characters Per Row | 3 | |
Display Type | LED - White Characters | |
Display Characters - Height | - | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Panel Cutout Dimensions | Square - 69.00mm x 69.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,31000 € | 49,31 € |
| 10 | 42,88300 € | 428,83 € |
| 25 | 40,52240 € | 1.013,06 € |
| 50 | 38,81060 € | 1.940,53 € |
| 100 | 37,16150 € | 3.716,15 € |
| Unit Price without VAT: | 49,31000 € |
|---|---|
| Unit Price with VAT: | 58,67890 € |








