HC205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC205

DigiKey Part Number
4106-HC205-ND
Manufacturer
Manufacturer Product Number
HC205
Description
CONTROL PROC RELAY OUT 90-270V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Process Controller 90 ~ 270VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Process Controller
Input Range
-
Output Type
Relay
Control Method
On/Off
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
-
Voltage - Supply
90 ~ 270VAC/DC
Panel Cutout Dimensions
Square - 69.00mm x 69.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
169,85000 €69,85 €
1060,71900 €607,19 €
2557,36760 €1.434,19 €
5054,93820 €2.746,91 €
10052,59860 €5.259,86 €
Manufacturers Standard Package
Unit Price without VAT:69,85000 €
Unit Price with VAT:83,12150 €