OPS2X4-60-05-A-1-CU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPS2X4-60-05-A-1-CU

DigiKey Part Number
4106-OPS2X4-60-05-A-1-CU-ND
Manufacturer
Manufacturer Product Number
OPS2X4-60-05-A-1-CU
Description
AC/DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
78%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)
Approval Agency
cULus
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,38000 €16,38 €
515,60000 €78,00 €
1015,27600 €152,76 €
2514,85800 €371,45 €
5014,54920 €727,46 €
10014,24700 €1.424,70 €
Manufacturers Standard Package
Unit Price without VAT:16,38000 €
Unit Price with VAT:19,49220 €