Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR927SW

DigiKey Part Number
728-1105-ND
Manufacturer
Manufacturer Product Number
SR927SW
Description
BATTERY SILVER OX 1.55V COIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Packaging
Tray
Size / Dimension
0.37" Dia x 0.11" H (9.5mm x 2.8mm)
Part Status
Active
Termination Style
Requires Holder
Battery Chemistry
Discharge Rate
100µA
Battery Cell Size
Weight
0.75 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR927WSeiko Instruments102728-1116-ND1,78000 €Parametric Equivalent
SR927W-5SESeiko Instruments206728-1124-ND1,88000 €Parametric Equivalent
In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,65400 €16,54 €
501,44960 €72,48 €
1001,36960 €136,96 €
3001,25170 €375,51 €
5001,20042 €600,21 €
1.0001,13417 €1.134,17 €
2.5001,05217 €2.630,43 €
5.0000,99410 €4.970,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €