
SR927SW-5SE | |
|---|---|
DigiKey Part Number | SR927SW-5SE-ND |
Manufacturer | |
Manufacturer Product Number | SR927SW-5SE |
Description | BATTERY SILVER OXIDE COIN 9.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 9.5mm Silver Oxide Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Capacity | ||
Size / Dimension | 0.37" Dia x 0.11" H (9.5mm x 2.8mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 100µA | |
Weight | 0.75 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,14764 € | 2.295,28 € |
| Unit Price without VAT: | 1,14764 € |
|---|---|
| Unit Price with VAT: | 1,36569 € |


