
XNM1US915 | |
|---|---|
DigiKey Part Number | 1597-XNM1US915-ND |
Manufacturer | |
Manufacturer Product Number | XNM1US915 |
Description | GATEWAY ETHERNET/RJ45/WIFI |
Customer Reference | |
Detailed Description | 802.11 b/g/n, LoRaWAN Gateway Ethernet, RJ45, WiFi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 b/g/n, LoRaWAN | |
Frequency | 915MHz | |
Applications | Helium Network | |
Interface | Ethernet, RJ45, WiFi | |
Sensitivity | -125dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,35000 € | 422,35 € |
| 5 | 405,07800 € | 2.025,39 € |
| 10 | 404,85900 € | 4.048,59 € |
| Unit Price without VAT: | 422,35000 € |
|---|---|
| Unit Price with VAT: | 502,59650 € |








