Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114991733

DigiKey Part Number
1597-114991733-ND
Manufacturer
Manufacturer Product Number
114991733
Description
SENSOR 15.95PSI
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Manufacturer
Seeed Technology Co., Ltd
Accuracy
±0.015PSI (±0.1kPa)
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Package / Case
Module
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,38000 €86,38 €
Manufacturers Standard Package
Unit Price without VAT:86,38000 €
Unit Price with VAT:102,79220 €