
320990008 | |
|---|---|
DigiKey Part Number | 320990008-ND |
Manufacturer | |
Manufacturer Product Number | 320990008 |
Description | CONN PLUG HDMI 19POS SOLDER |
Customer Reference | |
Detailed Description | HDMI Plug Connector 19 Position Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC/DC | |
Shielding | Unshielded | |
Contact Finish | - | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |





