


DCC-HD19T-310 | |
|---|---|
DigiKey Part Number | 468-DCC-HD19T-310-ND |
Manufacturer | |
Manufacturer Product Number | DCC-HD19T-310 |
Description | CONN PLUG HDMI 19POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HDMI Plug Connector 19 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DCC-HD19T-310 Models |
Category | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Manufacturer Conxall/Switchcraft | Operating Temperature -20°C ~ 80°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.5A |
Connector Type HDMI | Mating Cycles 350 |
Number of Contacts 19 | Shielding Unshielded |
Gender Plug | Contact Finish Gold |
Mounting Type Free Hanging (In-Line) | Shell/Shielding Material Copper Alloy |
Termination Solder | Material Flammability Rating UL94 V-0 |
Features Circular Threaded Coupling | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,06000 € | 27,06 € |
| 10 | 22,99900 € | 229,99 € |
| 25 | 21,78200 € | 544,55 € |
| Unit Price without VAT: | 27,06000 € |
|---|---|
| Unit Price with VAT: | 32,20140 € |




