318020389
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

318020389

DigiKey Part Number
1597-318020389-ND
Manufacturer
Manufacturer Product Number
318020389
Description
2.6DBI LORA ANTENNA - SMA MALE -
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRa Whip, Tilt SMA Male Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2.6dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
7.677" (195.00mm)
Applications
LoRa
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.180
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,15000 €2,15 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,55850 €