
109990565 | |
|---|---|
DigiKey Part Number | 1597-109990565-ND |
Manufacturer | |
Manufacturer Product Number | 109990565 |
Description | WIO-WM6180 WI-FI HALOW MINI-PCIE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | FGH100M, Wio-WM6180 - Transceiver; 802.11 ah (Wi-Fi HaLow, WiFi HaLow) 902MHz ~ 928MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 ah (Wi-Fi HaLow, WiFi HaLow) | |
Frequency | 902MHz ~ 928MHz | |
Contents | Board(s) | |
Antenna Type | I-PEX Antenna(s) Not Included | |
Utilized IC / Part | FGH100M, Wio-WM6180 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,31530 € |









