Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

114992024 | |
|---|---|
DigiKey Part Number | 1597-114992024-ND |
Manufacturer | |
Manufacturer Product Number | 114992024 |
Description | CABLE HDMI-A MALE 1M SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Seeed Technology Co., Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color White |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type Micro HDMI-D Male | Usage High Definition Multimedia Interface |
Length 3.3' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 113990754 | Seeed Technology Co., Ltd | 0 | 1597-113990754-ND | 2,97500 € | Parametric Equivalent |
| 114992025 | Seeed Technology Co., Ltd | 0 | 1597-114992025-ND | 7,72200 € | Parametric Equivalent |
| 15796 | SparkFun Electronics | 47 | 1568-15796-ND | 7,97000 € | Parametric Equivalent |
| 4302 | Adafruit Industries LLC | 1 | 1528-4302-ND | 10,04000 € | Parametric Equivalent |
| RPI HDMI CABLE BLACK | Raspberry Pi | 0 | 2648-RPIHDMICABLEBLACK-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,72200 € | 38,61 € |
| Unit Price without VAT: | 7,72200 € |
|---|---|
| Unit Price with VAT: | 9,18918 € |







