Direct

RPI HDMI CABLE BLACK | |
|---|---|
DigiKey Part Number | 2648-RPIHDMICABLEBLACK-ND |
Manufacturer | |
Manufacturer Product Number | RPI HDMI CABLE BLACK |
Description | CBL HDMI-A M TO MCR HDMI-D M 1M |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Raspberry Pi | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Discontinued at DigiKey | Color Black |
1st Connector Type HDMI-A Male | Usage Raspberry Pi |
2nd Connector Type Micro HDMI-D Male | Base Product Number |
Length 3.3' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC0546 | Raspberry Pi | 2.900 | 2648-SC0546-ND | 4,25000 € | Direct |



