114990246 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Seeed Technology Co., Ltd
In Stock: 37
Unit Price: 21,04000 €
Datasheet
Amorphous Solar Cell 1.25 W 1.7 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amorphous Solar Cell 1.25 W 1.7 V
11499024x-back

114990246

DigiKey Part Number
1597-1530-ND
Manufacturer
Manufacturer Product Number
114990246
Description
AMORPHOUS SOLAR CELL 1.25W 1.7V
Customer Reference
Detailed Description
Amorphous Solar Cell 1.25 W 1.7 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage @ Pmpp
1.3 V
Manufacturer
Seeed Technology Co., Ltd
Type
Amorphous
Packaging
Bulk
Voltage - Open Circuit
1.7 V
Part Status
Obsolete
Package / Case
Cells
Power (Watts) - Max
1.25 W
Size / Dimension
8.070" L x 3.540" W x 0.039" H (205.00mm x 90.00mm x 1.00mm)
Current @ Pmpp
950 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
313070003Seeed Technology Co., Ltd371597-1416-ND21,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes