
113990011 | |
|---|---|
DigiKey Part Number | 1597-1352-ND |
Manufacturer | |
Manufacturer Product Number | 113990011 |
Description | RF TXRX MOD ISM > 1GHZ TRACE SMD |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -85dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF24L01 | |
Memory Size | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 12.3mA | |
Current - Transmitting | 11.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 1,93643 € | 27,11 € |
| Unit Price without VAT: | 1,93643 € |
|---|---|
| Unit Price with VAT: | 2,30435 € |









