
NF-05-S | |
|---|---|
DigiKey Part Number | 4570-NF-05-S-ND |
Manufacturer | |
Manufacturer Product Number | NF-05-S |
Description | RF TXRX MOD ISM>1GHZ PCB THTH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz ~ 2.525GHz PCB Trace Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK | |
Frequency | 2.4GHz ~ 2.525GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | SPI | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 16mA | |
Current - Transmitting | 36.6mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,41700 € | 14,17 € |
| 45 | 1,29044 € | 58,07 € |
| 135 | 1,20689 € | 162,93 € |
| 270 | 1,15800 € | 312,66 € |
| 540 | 1,11189 € | 600,42 € |
| 1.035 | 1,07101 € | 1.108,50 € |
| 5.040 | 0,98054 € | 4.941,92 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |



